Reference Only

88753-8310

Obsolete
USB Cables / IEEE 1394 Cables USB MINI-A TO MINI-B 1.2M FROST-WHT V1.1

Manufacturer:

Mfr Part:
88753-8310

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 1.1
Connector End AUSB Type A, Mini
Connector End A Pin Count5 Position
Connector End BUSB Type B, Mini
Connector End B Pin Count5 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1.2 m
Jacket ColorBlack
PackagingBulk
Series88740
Voltage Rating30 V
Current Rating1 A
Description/FunctionUSB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 1.1, 1.2 m Length, White
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0887538310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?