Reference Only
88751-1310
Obsolete
Computer Cables SERIAL ATA PWR CABLE adapter 15 circuits
Datasheet
88751-1310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Connector End A | SATA | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 7 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 152 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 40 V | |
| Current Rating | 1.5 A | |
| Product Type | Computer Cables | |
| Series | 88755 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0887511310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?