Reference Only

88732-9220

Obsolete
USB Cables / IEEE 1394 Cables USB A-B #28/24 2.09m 2.0V (White)

Manufacturer:

Mfr Part:
88732-9220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B
Connector End B Pin Count4 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length2.09 m
PackagingBulk
Series88740
Voltage Rating30 V
Current Rating1 A
Description/FunctionUniversal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-B, USB 2, 29 m Length, White
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0887329220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?