Reference Only

88728-3502

Obsolete
USB Cables / IEEE 1394 Cables USB A STYLE 3330MM B A STYLE 3330MM BLACK

Manufacturer:

Mfr Part:
88728-3502

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG28 AWG
Cable Length3.33 m
PackagingBulk
Series88740
Voltage Rating30 V
Current Rating1 A
Description/FunctionUniversal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 3.33 m Length, Black
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0887283502

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?