Reference Only

84733-0005

USB Cables / IEEE 1394 Cables Sealed Industrial USB 3 Type A Recept.-to-USB Type A Plug Dual-Ended Cordset, 1.31m Lg..

Manufacturer:

Mfr Part:
84733-0005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderFemale / Male
Wire Gauge - AWG28 AWG, 26 AWG, 22 AWG
Cable Length1.31 m
Jacket ColorBlack
IP RatingIP67
PackagingBulk
Series84733
Voltage Rating30 VAC
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$51.21$5,121.00
$50.79$10,158.00
Need more?