Reference Only

84729-0011

USB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, .076M Lg..

Manufacturer:

Mfr Part:
84729-0011

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderFemale / Male
Wire Gauge - AWG28 AWG
Cable Length76 mm
Jacket ColorBlack
Series84729
Voltage Rating30 VAC
Current Rating1 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0847290011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$28.68$5,736.00
Need more?
Contact Us