Reference Only

84729-0008

USB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, 5M Lg..

Manufacturer:

Mfr Part:
84729-0008

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderFemale / Male
Wire Gauge - AWG28 AWG
Cable Length5 m
Jacket ColorBlack
PackagingBulk
Series84729
Voltage Rating30 VAC
Current Rating1 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0847290008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.00$6,900.00
$44.90$11,225.00
Need more?
Contact Us