Reference Only

84729-0005

USB Cables / IEEE 1394 Cables USB TYPE-A RECPT. PA . PANEL MT CORD 1.5M.

Manufacturer:

Mfr Part:
84729-0005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderFemale / Male
Wire Gauge - AWG28 AWG
Cable Length1.5 m
Jacket ColorBlack
PackagingBulk
Series84729
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionUSB Type A Panel Mount Receptacle-to-USB Type A Plug Cordset, 1.5 m Length
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0847290005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 25)
Quantity Unit PriceExt. Price
$34.30$5,145.00
Need more?
Contact Us