Reference Only

84729-0002

USB Cables / IEEE 1394 Cables RECPT PNL MT USB-A 5/C PIGTAIL 20AWG.

Manufacturer:

Mfr Part:
84729-0002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type A
Connector End B Pin Count4 Position
GenderFemale / Male
Wire Gauge - AWG20 AWG
Cable Length152 mm
Jacket ColorBlack
PackagingBulk
Series84729
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionUSB Type A Panel Mount Receptacle 5/C Pigtail 0.152 m Length, 20 AWG
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0847290002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.39$233.90
$20.73$518.25
$20.00$1,000.00
$19.30$1,930.00
$18.53$4,632.50
$17.75$8,875.00
Need more?