Reference Only

84727-1003

USB Cables / IEEE 1394 Cables Sealed Industrial USB Type A Plug-to-Shielded Pigtail, 3m Lg..

Manufacturer:

Mfr Part:
84727-1003

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG28 AWG
Cable Length3 m
Jacket ColorBlack
PackagingBulk
Series84727
Voltage Rating30 VAC
Current Rating1 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0847271003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.87$578.70
$55.68$1,392.00
$53.75$2,687.50
$51.20$5,120.00
Need more?