Reference Only

84727-1001

USB Cables / IEEE 1394 Cables Sealed Industrial USB Type A Plug-to-Shielded Pigtail, 2m Lg..

Manufacturer:

Mfr Part:
84727-1001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG28 AWG
Cable Length2 m
Jacket ColorBlack
PackagingBulk
Series84727
Voltage Rating30 VAC
Current Rating1 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # Aliases0847271001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.80$488.00
$47.73$1,193.25
$46.65$4,665.00
$45.51$11,377.50
Need more?
Contact Us