Reference Only
84537-0003
Obsolete
Standard Circular Connector Straight Bckshl Long for Shell 24 Recpts
Datasheet
84537-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Backshell | |
| Color | Black | |
| Number of Positions | 24 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Series | 84537 | |
| Shell Size | 24 | |
| Subcategory | Circular Connectors | |
| Tradename | XRC | |
| Part # Aliases | 0845370003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?