83424-9206 Molex

83424-9206

Obsolete
D-Sub Cables SIZE 25 CABLE ASSY D DBL END 1600MM LONG

Manufacturer:

Mfr Part:
83424-9206

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
Connector End ADB25, Micro
Connector End A Pin Count25 Position
Connector End BDB25
Connector End B Pin Count25 Position
Jacket ColorBlack
Voltage Rating350 VAC
Current Rating1 A
Product TypeD-Sub Cables
Series83424
SubcategoryCable Assemblies
Part # Aliases0834249206 834249206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?