Reference Only

83424-9057

D-Sub Cables Comm. Micro-D, CMD-to-CMD, 25 Pos., Female - Female, 0.46m Lg..

Manufacturer:

Mfr Part:
83424-9057

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
Connector End ADB25, Micro
Connector End A Pin Count25 Position
Connector End BDB15, Micro
Connector End B Pin Count25 Position
GenderFemale / Female
Wire Gauge - AWG28 AWG
Cable Length460 mm
Voltage Rating350 VAC
PackagingBulk
Current Rating1 A
Product TypeD-Sub Cables
Series83424
SubcategoryCable Assemblies
Part # Aliases0834249057

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us