Reference Only

83422-9057

Obsolete
D-Sub Cables 15 POS CMD TO 15 SKT DSUB 36 INCH CBLASY

Manufacturer:

Mfr Part:
83422-9057

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End ADB15, Micro
Connector End A Pin Count15 Position
Connector End BDB15
Connector End B Pin Count15 Position
GenderFemale / Female
Wire Gauge - AWG28 AWG
Cable Length910 mm
ShieldingShielded
Voltage Rating350 VAC
PackagingBulk
Current Rating1 A
Product TypeD-Sub Cables
Series83422
SubcategoryCable Assemblies
Part # Aliases0834229057

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?