83422-9016 Molex

83422-9016

D-Sub Cables COMM-D RECEPT 15 SKT 2-56 THD 4.5 CBL.

Manufacturer:

Mfr Part:
83422-9016

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End ADB15, Micro
Connector End A Pin Count15 Position
Connector End BDB15
Connector End B Pin Count15 Position
GenderFemale / Female
Jacket ColorBlack
Voltage Rating350 VAC
Current Rating1 A
Product TypeD-Sub Cables
Series83422
SubcategoryCable Assemblies
Part # Aliases0834229016 834229016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.03$6,909.00
Need more?
Contact Us