Reference Only
83422-9013
D-Sub Cables Comm. Micro-D, CMD Single Ended, 15 Pos., Female - Pigtail, 0.91m Lg..
Datasheet
83422-9013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | DB15, Micro | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 910 mm | |
| Jacket Color | Black | |
| Voltage Rating | 350 VAC | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 83422 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0834229013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.29 | $12,987.00 |
Need more?