Reference Only

83421-9052

D-Sub Cables COMM MICRO-D 9 POS/D -D 9 POS/D-SUB 9 POS.

Manufacturer:

Mfr Part:
83421-9052

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeMicro D Cable
Connector End ADB9, Micro
Connector End A Pin Count9 Position
Connector End BDB9
Connector End B Pin Count9 Position
GenderFemale / Male
Wire Gauge - AWG28 AWG
Jacket ColorBlack
Current Rating1 A
Product TypeD-Sub Cables
Series83421
SubcategoryCable Assemblies
Voltage Rating350 VAC
Part # Aliases0834219052 834219052

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.73$18,819.00
Need more?
Contact Us