Reference Only

79925-0013

Obsolete
Computer Cables TDP CABLE ASSY 48CKT 1 MT. 4-40

Manufacturer:

Mfr Part:
79925-0013

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
Connector End ATDP
Connector End A Pin Count48 Position
Connector End BTDP
Connector End B Pin Count48 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
Jacket ColorBlack
Voltage Rating40 V
Current Rating1.5 A
Description/FunctionTDP (Triad Differential Pair) Cable Assembly, 48 Circuit, 1 m Length, 4-40 Jackscrew
Product TypeComputer Cables
Series79925
SubcategoryCable Assemblies
TradenameTDP
Part # Aliases0799250013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?