Reference Only
79925-0006
Obsolete
Computer Cables TDP CABLE ASSY 28CKT 3 MT. 4-40
Datasheet
79925-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Connector End A | TDP | |
| Connector End A Pin Count | 48 Position | |
| Connector End B | TDP | |
| Connector End B Pin Count | 48 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 3 m | |
| Jacket Color | Black | |
| Voltage Rating | 40 V | |
| Current Rating | 1.5 A | |
| Description/Function | TDP (Triad Differential Pair) Cable Assembly, 28 Circuit, 3 m Length, 4-40 Jackscrew | |
| Product Type | Computer Cables | |
| Series | 79925 | |
| Subcategory | Cable Assemblies | |
| Tradename | TDP | |
| Part # Aliases | 0799250006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?