Reference Only

79576-5000

Obsolete
Computer Cables 36CKT IPASS TO 8484 IPASS ON BP 0152 MT

Manufacturer:

Mfr Part:
79576-5000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
TypeTwin Axial
Connector End ASAS
Connector End A Pin Count36 Position
Connector End BiPass
Connector End B Pin Count36 Position
GenderMale / Male
Wire Gauge - AWG30 AWG
Cable Length152 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionMini Multi-Lane iPass Internal Cable Assembly, 4X, 36 Circuits-to-SFF-8484, 30 AWG, 0.152 m Length, iPass-to-Backplane, Pinout 1
Product TypeComputer Cables
Series79576
SubcategoryCable Assemblies
Part # Aliases0795765000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?