Reference Only

79576-3011

Obsolete
Computer Cables 36CKT IPASS TO SATA TA IPASS ON BP 267MM

Manufacturer:

Mfr Part:
79576-3011

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeTwin Axial
Connector End ASATA
Connector End A Pin Count36 Position
Connector End BiPass
Connector End B Pin Count36 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length267 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionMini Multi-Lane iPass-to-(4) x 1 SATA, 36 Circuits, 28 AWG, 0.267 m Length, iPass-to-Controller, Pinout 2
Product TypeComputer Cables
Series79576
SubcategoryCable Assemblies
Part # Aliases0795763011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?