Reference Only

79576-3006

Obsolete
Computer Cables

Manufacturer:

Mfr Part:
79576-3006

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeTwin Axial
Connector End ASATA
Connector End A Pin Count36 Position
Connector End BiPass
Connector End B Pin Count36 Position
GenderPlug (Male)
Wire Gauge - AWG30 AWG
Cable Length600 mm
Jacket ColorBlack
Description/FunctionMini Multi-Lane iPass-to-(4) x 1 SATA, 36 Circuits, 30 AWG, 0.6 m Length, iPass on Controller, Pinout 1
Product TypeComputer Cables
Series79576
SubcategoryCable Assemblies
Part # Aliases0795763006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?