Reference Only
79576-2100
Obsolete
Computer Cables IPASS 36P INT CTR/BP 6"
Datasheet
79576-2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Type | Twin Axial | |
| Connector End A | iPass | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | iPass | |
| Connector End B Pin Count | 36 Position | |
| Gender | Plug (Male) | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 152 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| Description/Function | Internal iPass Mini SAS Double-Ended Plug with Sidebands, 36 Circuits, 30 AWG, 0.152 m Length, Controller to Backplane, Pinout 1 | |
| Product Type | Computer Cables | |
| Series | 79576 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0795762100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?