Reference Only

79575-5004

Obsolete
Computer Cables

Manufacturer:

Mfr Part:
79575-5004

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
TypeTwin Axial
Connector End ASAS, Mini
Connector End A Pin Count26 Position
Connector End BSAS, Mini
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
Jacket ColorBlack
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionInternal iPass Mini SAS 26-Circuits to SFF-8484, 28 AWG, 1 m, Length
Product TypeComputer Cables
Series79575
SubcategoryCable Assemblies
Part # Aliases0795755004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?