Reference Only
79109-8625
New Product
Molex ASSY 2MM DR VRT THRU HOLE SMT.
Datasheet
79109-8625 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 79109 | |
| Tradename | Milli-Grid |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,750 / Multiples: 3,750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $6,562.50 |
Need more?