
74569-1010
Obsolete
Computer Cables
Datasheet
74569-1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SAS Cable | |
| Connector End A | SAS, Mini | |
| Connector End B | SAS, Mini | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Product Type | Computer Cables | |
| Series | 74569 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745691010 745691010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?