Reference Only

74562-7004

Obsolete
Computer Cables IPASS(MINI-SAS) 36CK T TO 8482 /SB #26 1m

Manufacturer:

Mfr Part:
74562-7004

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeTwin Axial
Connector End ASAS
Connector End BiPass
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length1 m
Jacket ColorBlack
Voltage Rating30 VAC
Current Rating1 A
Description/FunctionInternal Mini Multi-Lane to Hard Disk Drive and Power Interconnects, 36-Circuits Internal iPass , with Sidebands to SFF-8482, 28 AWG, 1 m Length, iPass on Controller
Product TypeComputer Cables
Series74562
SubcategoryCable Assemblies
Part # Aliases0745627004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?