Reference Only

74557-0003

Obsolete
Computer Cables x4 SAS to (4) SATA c ATA cable assy 0.5m

Manufacturer:

Mfr Part:
74557-0003

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeParallel Pair
Connector End ASAS
Connector End BSATA
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length500 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating30 V
Current Rating1 A
Description/FunctionExternal Mini Multi-Lane iPass to Internal (4) x1 SATA Style Fan-out, 0.5 m Length, Internal Straight Pinout 2
Product TypeComputer Cables
Series74557
SubcategoryCable Assemblies
Part # Aliases0745570003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?