Reference Only

74547-2070

Obsolete
Computer Cables x4 SATA M to 4x Lane Lnk Jckscw Cbl Assy

Manufacturer:

Mfr Part:
74547-2070

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeParallel Pair
Connector End ASAS, Mini
Connector End BSFF-8470
GenderPlug (Male)
Wire Gauge - AWG28 AWG
Cable Length500 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating30 V
Current Rating1 A
Description/FunctionExternal iPass Mini Multi-Lane SATA to 4X LaneLink SATA Cable Assembly, 26 Circuits, 28 AWG, 0.5 m Length, Key 7
Product TypeComputer Cables
Series74547
SubcategoryCable Assemblies
Part # Aliases0745472070

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?