Reference Only

74546-4086

Computer Cables 8x to (1) 4x PCIe Cable Assy - 6m

Manufacturer:

Mfr Part:
74546-4086

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypePCIe Cable
Connector End APCI Express
Connector End A Pin Count68 Position
Connector End BPCI Express
Connector End B Pin Count68 Position
GenderPlug (Male)
Wire Gauge - AWG28 AWG
Cable Length6 m
PackagingBulk
Voltage Rating30 VDC
Current Rating1 A
Description/Function0.8 mm Pitch iPass PCI Express X4-to-X8 Transition Cable Assembly, 6 m Length
Product TypeComputer Cables
Series74546
SubcategoryCable Assemblies
Part # Aliases0745464086

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?