Reference Only

74546-1611

Obsolete
Computer Cables 16x PCIe Cable Assem ble Assembly - 0.50m

Manufacturer:

Mfr Part:
74546-1611

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypePCIe Cable
Connector End APCI Express
Connector End A Pin Count136 Position
Connector End BPCI Express
Connector End B Pin Count136 Position
GenderPlug (Male)
Wire Gauge - AWG28 AWG
Cable Length500 mm
PackagingBulk
Voltage Rating30 VDC
Current Rating1 A
Description/FunctioniPass PCIe x16 Cable Assembly, 28 AWG, 0.5 m Length
Product TypeComputer Cables
Series74546
SubcategoryCable Assemblies
Part # Aliases0745461611

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?