Reference Only
74527-1001
Obsolete
Computer Cables 4x Plug-(4) Srl ATA Crss Over Pnout 0.5m
Datasheet
74527-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Twin Axial | |
| Connector End A | SAS | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 16 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 500 mm | |
| Packaging | Bulk | |
| Voltage Rating | 30 VAC | |
| Current Rating | 500 mA | |
| Description/Function | External Multi-Lane to Internal Mini Multi-Lane SATA, SAS SFF-8470 to (4) X1 SATA, 26 AWG, 0.5 m Length, Crossover Pinout | |
| Product Type | Computer Cables | |
| Series | 74527 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745271001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?