
73231-1181
D-Sub Cables 37P 12" MALE/MALE D-SUB FLAT CBL ASSY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Jumper Cable | |
| Connector End A | DB15 | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | DB15 | |
| Connector End B Pin Count | 15 Position | |
| Gender | Male / Male | |
| Cable Length | 1 ft | |
| Voltage Rating | 300 V | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 73231 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | RB15P15P-012 0732311181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544492000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.41 | $2,741.00 | |
| $26.68 | $6,670.00 |
Need more?