Reference Only
69008-0350
Wire Stripping & Cutting Tools 4300-0532 WAFER CUTT ER CUTTING HAND TOOL.
Datasheet
69008-0350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cutting Tools | |
| Type | Wafer Cutter | |
| Product Type | Wire Strippers & Cutters | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690080350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,470.33 | $1,470.33 | |
| $1,388.84 | $6,944.20 |
Need more?