
68809-0015
Obsolete
Computer Cables Sig Cbl 7pin/7pin SATA L=1.6ft RA/RA
Datasheet
68809-0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Signal Cable | |
| Connector End A | SATA, Angled | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | SATA, Angled | |
| Connector End B Pin Count | 7 Position | |
| Cable Length | 19 in | |
| Jacket Color | Red | |
| Product Type | Computer Cables | |
| Series | 68809 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?