68809-0005 Molex

68809-0005

Obsolete
Computer Cables Signal Cbl 7 pin SATA 1.6ft Str/Str

Manufacturer:

Mfr Part:
68809-0005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
Connector End ASATA
Connector End A Pin Count7 Position
Connector End BSATA
Connector End B Pin Count7 Position
Cable Length19 in
Jacket ColorRed
Product TypeComputer Cables
Series68809
SubcategoryCable Assemblies
Part # Aliases0688090005 688090005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?