Reference Only

68801-4595

Obsolete
Lighting Cables FlexiMate BtoB Asbly 190mm 2ckt 24AWG

Manufacturer:

Mfr Part:
68801-4595

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLighting Cables
Series68801
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
Cable Length190 mm
Wire Gauge - AWG24 AWG
GenderFemale / Female
TypeLED Power Cable
Jacket ColorWhite
PackagingBulk
Voltage Rating500 V
Product TypeLighting Cables
SubcategoryPower
TradenameFlexi-Mate
Part # Aliases0688014593 688014593

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?