Reference Only

68801-4229

Obsolete
Lighting Cables 2 P WIRE PICO EZMATE 18" 18/28AWG

Manufacturer:

Mfr Part:
68801-4229

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLighting Cables
Series68801
Connector End ANo Connector
Connector End A Pin Count4 Position
Connector End BNo Connector
Cable Length458 mm
Wire Gauge - AWG28 AWG, 18 AWG
GenderMale
Jacket ColorWhite
PackagingBulk
Voltage Rating300 V
Current Rating2.8 A
Product TypeLighting Cables
SubcategoryPower
TradenamePico-EZmate
Part # Aliases0688014229 688014229

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?