Reference Only
68801-4226
Obsolete
Lighting Cables 2 P WIRE PICO EZMATE 6" 18/28AWG
Datasheet
68801-4226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Cables | |
| Series | 68801 | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Cable Length | 152 mm | |
| Wire Gauge - AWG | 28 AWG, 18 AWG | |
| Gender | Male | |
| Jacket Color | White | |
| Packaging | Bulk | |
| Voltage Rating | 300 V | |
| Current Rating | 2.8 A | |
| Product Type | Lighting Cables | |
| Subcategory | Power | |
| Tradename | Pico-EZmate | |
| Part # Aliases | 0688014226 688014226 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?