Reference Only

68789-0023

Obsolete
USB Cables / IEEE 1394 Cables USB 3.0 A Male to Female 2m HF version

Manufacturer:

Mfr Part:
68789-0023

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
GenderMale / Female
Cable Length2 m
Jacket ColorBlack
PackagingBulk
Series68789
Voltage Rating30 VAC
Current Rating1.8 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?