Reference Only
68767-0199
End of Life
HDMI Cables HDMI A Male-to-HDMI A Male Cable Assy., Version 1.4 w/ Ethernet, 1m Lg., Black
Datasheet
68767-0199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI | |
| Connector End B Pin Count | 19 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 40 VDC | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | HDMI Cables | |
| Series | 68767 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 687670199 0687670199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?