
68761-0023
Obsolete
Computer Cables SATA ST to ST latch 370mm gray PVC free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | 0 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Color | Gray | |
| Voltage Rating | 40 V | |
| Current Rating | 1.5 A | |
| Product Type | Computer Cables | |
| Series | 68761 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?