Reference Only
68561-0019
Obsolete
Computer Cables SERIAL ATA IDT PWR 6"
Datasheet
68561-0019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Signal Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 152 mm | |
| Packaging | Bulk | |
| Voltage Rating | 40 V | |
| Current Rating | 1.5 A | |
| Description/Function | 1.27 mm Pitch Serial ATA IDT Power Latching Adapter Cable Assembly, 0.152 m Length, 0.76 um Gold (Au), 5V+12V, Lead-Free | |
| Product Type | Computer Cables | |
| Series | 68561 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0685610019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?