Reference Only
63911-5600
Other Tools T2 TERMINATOR ASY SERIES T1801.
Datasheet
63911-5600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Terminators | |
| Type | Terminator Die | |
| For Use With | Mini-Fit Crimp Terminals | |
| Product Type | Hand Tools | |
| Series | 207122 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Jr. | |
| Part # Aliases | 0639115600 639115600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,621.66 | $2,621.66 |
Need more?