Reference Only
63904-7900
Bench Top Tools FineAdjust Applicator for 3.96mm (.156") Pit. MarKK Crimp Terminal, 20-18 AWG UL 1007 Wire.
Datasheet
63904-7900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Application Tools | |
| Type | Fine Adjust Applicator | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Part # Aliases | 639047900 0639047900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8462290050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---