Reference Only
63904-3800
Bench Top Tools FineAdjust Applicator for Mega-Fit Male and Female Crimp Terminals, 12 AWG, UL1007.
Datasheet
63904-3800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Mega-Fit | |
| Part # Aliases | 639043800 0639043800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8462290050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---