Reference Only
63824-8400
Extraction, Removal & Insertion Tools EXTRACTION TOOL.
Datasheet
63824-8400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool for 2.50mm Pitch Mini-Lock Wire-to-Board Female Terminal | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207123 | |
| Subcategory | Tools | |
| Tradename | Mini-Lock | |
| Part # Aliases | 638248400 0638248400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.54 | $332.70 | |
| $64.49 | $644.90 | |
| $61.63 | $1,540.75 | |
| $61.16 | $3,058.00 | |
| $60.01 | $6,001.00 | |
| $59.74 | $11,948.00 |
Need more?