Reference Only
63824-4800
Extraction, Removal & Insertion Tools EXTRACTOR TOOL.
Datasheet
63824-4800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With Molex Ctx64 Series Female Crimp Terminals | |
| Product Type | Extraction / Insertion Tools | |
| Series | 207123 | |
| Subcategory | Tools | |
| Tradename | CMX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.22 | $741.10 | |
| $143.45 | $1,434.50 | |
| $136.43 | $3,410.75 | |
| $136.41 | $6,820.50 |
Need more?