Reference Only
63817-1200
Wire Stripping & Cutting Tools Right Angle Hand Wire Stripping Tool for 34-8 AWG Wire w/ 1mm Max Insulation Thick..
Datasheet
63817-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Type | Manual Stripper | |
| Color | Black | |
| Product Type | Wire Strippers & Cutters | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638171200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.61 | $3,190.25 |
Need more?